TE Connectivity NEOHM SMA-Q 9.76kΩ, 0204 (1005M) Thin Film SMD Resistor 0.1% 0.4W
- RS Stock No.:
- 590-596
- Mfr. Part No.:
- SMA-Q0204BTCX9K76
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£423.00
(exc. VAT)
£507.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.141 | £423.00 |
*price indicative
- RS Stock No.:
- 590-596
- Mfr. Part No.:
- SMA-Q0204BTCX9K76
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 9.76kΩ | |
| Technology | Thin Film | |
| Package/Case | 0204 (1005M) | |
| Tolerance | 0.1% | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 Compliant | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 9.76kΩ | ||
Technology Thin Film | ||
Package/Case 0204 (1005M) | ||
Tolerance 0.1% | ||
Power Rating 0.4W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 Compliant | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
The TE Connectivity Cutting-edge innovation in precision MELF resistors, designed for optimal performance and reliability in demanding applications. This state-of-the-art resistor features a robust metal film construction enabling unparalleled stability and accuracy, making it ideal for automotive, industrial, and medical equipment. Engineered to meet AEC-Q200 specifications. Furthermore, the lead-free and RoHS-compliant design ensures minimal environmental impact without compromising on durability or efficacy. With improvements in moisture protection and an SMD-enabled structure, this series meets the stringent requirements of modern electronic systems, delivering consistent performance under varied conditions.
AEC Q200 qualified, ensuring high reliability standards
Moisture sensitivity level of MSL1 for enhanced handling safety
SMD enabled structure facilitates easier assembly and integration
Thin film technology enhances stability in various conditions
Sn termination on the Ni barrier layer for superior solderability
Suitable for a diverse range of applications, including telecommunication and measurement equipment
High power rating capability allows for robust performance
Moisture sensitivity level of MSL1 for enhanced handling safety
SMD enabled structure facilitates easier assembly and integration
Thin film technology enhances stability in various conditions
Sn termination on the Ni barrier layer for superior solderability
Suitable for a diverse range of applications, including telecommunication and measurement equipment
High power rating capability allows for robust performance
Related links
- TE Connectivity NEOHM SMA-Q 866kΩ, 0204 (1005M) Thin Film SMD Resistor 0.1% 0.4W
- TE Connectivity NEOHM SMA-Q 110kΩ, 0204 (1005M) Thin Film SMD Resistor 0.1% 0.4W
- TE Connectivity NEOHM SMA-Q 422kΩ, 0204 (1005M) Thin Film SMD Resistor 0.1% 0.4W
- TE Connectivity NEOHM SMA-Q 475Ω, 0204 (1005M) Thin Film SMD Resistor 0.1% 0.4W
- TE Connectivity NEOHM SMA-Q 12.7kΩ, 0204 (1005M) Thin Film SMD Resistor 0.1% 0.4W
- TE Connectivity NEOHM SMA-Q 174kΩ, 0204 (1005M) Thin Film SMD Resistor 0.1% 0.4W
- TE Connectivity NEOHM SMA-Q 976kΩ, 0204 (1005M) Thin Film SMD Resistor 0.1% 0.4W
- TE Connectivity NEOHM SMA-Q 147Ω, 0204 (1005M) Thin Film SMD Resistor 0.1% 0.4W
