TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX1K74

Subtotal (1 reel of 3000 units)*

£423.00

(exc. VAT)

£507.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.141£423.00

*price indicative

RS Stock No.:
590-588
Mfr. Part No.:
SMA-Q0204BTCX1K74
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.74kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

3.5mm

Width

1.4mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is specifically designed to meet the stringent requirements of automotive and industrial applications. With its advanced thin-film technology and AEC-Q200 qualification, this resistor delivers exceptional stability and low temperature coefficient of resistance (TCR). It boasts an improved coating that enhances moisture resistance, ensuring reliability in challenging environments. This lead-free and RoHS compliant component comes in a compact 0204 size, allowing seamless integration into modern electronic assemblies. Among its highlights are high power ratings and tight tolerances, making it ideal for critical measurement and testing equipment. Trust It to provide durability and precision while meeting your high-performance specifications.

AEC Q200 qualified for automotive applications

Thin film technology ensures excellent electrical performance

Compact size facilitates easy handling and integration

Lead free and RoHS compliant for environmentally conscious design

Exceptional long term stability under varying conditions

Tight tolerance performance enhances design accuracy

Low TCR minimises drift across temperature variations

Enhanced moisture resistance extends product lifespan

Multiple power ratings cater to a range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy