TE Connectivity NEOHM SMA-Q 127 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT127K

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

£146.00

(exc. VAT)

£176.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000£0.073£146.00-
10000 +£0.071£142.002%

*price indicative

RS Stock No.:
590-465
Mfr. Part No.:
SMA-Q0207FTDT127K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

127kΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Length

5.9mm

Standards/Approvals

RoHS

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents cutting-edge innovation, ideal for various demanding applications. This meticulously engineered component is designed to deliver outstanding performance and reliability, particularly in automotive, industrial, and telecommunications settings. Its low temperature coefficient and tight tolerance ensure excellent stability, while the SMD-enabled structure adds versatility in usage. This resistor is AEC-Q200 qualified, making it a suitable choice for high-reliability applications. Enhanced protection against humidity and compliance with lead-free and RoHS standards further underscore its commitment to quality and environmental considerations. Available in a compact form factor, it’s perfect for modern electronic designs requiring precision and durability without compromise.

AEC Q200 qualified for automotive reliability

Exceptional overall stability for critical applications

Low moisture sensitivity level ensures high performance

SMD enabled structure integrates easily into circuit designs

Lead free and RoHS compliant, aligning with environmental standards

Robust resistor layer enhances durability against external factors

Thin film technology guarantees precision resistance values

Innovative coating improves resistance to humidity exposure

Seamless integration in testing and measurement equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy