TE Connectivity NEOHM SMA-Q 215 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT215R
- RS Stock No.:
- 590-454
- Mfr. Part No.:
- SMA-Q0207FTDT215R
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£138.00
(exc. VAT)
£166.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | £0.069 | £138.00 |
| 10000 + | £0.067 | £134.00 |
*price indicative
- RS Stock No.:
- 590-454
- Mfr. Part No.:
- SMA-Q0207FTDT215R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 215Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 215Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Cutting-edge metal film precision MELF resistor designed to meet the rigorous demands of automotive and industrial applications. With AEC-Q200 qualification, this resistor provides exceptional stability and performance, ensuring reliable operation even under challenging conditions. It boasts an SMD-enabled structure, making it ideal for modern circuit designs. Its advanced construction contributes to excellent resistance to humidity, making it lead-free and RoHS compliant. It allow for versatile applications in telecommunications, medical equipment, and measurement/testing environments. Its low temperature coefficient ensures minimal drift, enhancing the overall lifespan and accuracy in critical circuits.
AEC Q200 qualified for automotive reliability
Designed to withstand humidity with improved coating
Ultra low TCR enhances precision performance
Compatible with both standard and high power operation modes
Lead free and RoHS compliant for environmentally friendly use
Moisture sensitivity level MSL1 ensures ESD protection
Excellent overall stability for consistent operation
Dimensions tailored for effective PCB layout
Related links
- TE Connectivity NEOHM SMA-Q 215 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT215K
- TE Connectivity NEOHM SMA-Q 215 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT215R
- TE Connectivity NEOHM SMA-Q 215 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT215K
- TE Connectivity NEOHM SMA-Q 215 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL215K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 182 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT182R
- TE Connectivity NEOHM SMA-Q 41.2 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT41R2
- TE Connectivity NEOHM SMA-Q 102 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT102R
