TE Connectivity NEOHM SMA-Q 102 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT102K

Subtotal (1 reel of 2000 units)*

£634.00

(exc. VAT)

£760.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.317£634.00

*price indicative

RS Stock No.:
590-416
Mfr. Part No.:
SMA-Q0207BTCT102K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

102kΩ

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

1W

Voltage

350V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3mm

Termination Style

Melf 0207

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is a remarkable advancement in resistor technology, designed specifically for high-performance applications. This AEC-Q200 qualified component showcases an SMD-enabled structure that ensures reliability and durability even in the most demanding environments. The improved coating provides enhanced moisture protection while maintaining low temperature coefficient ratings, making it ideal for automotive, industrial, telecommunication, and medical applications. Its compact design accommodates a wide resistance with exceptional precision, allowing for tight tolerances down to ±0.1%. Built from lead-free and RoHS-compliant materials, this resistor also meets stringent environmental regulations, contributing to a sustainable future without compromising on performance.

AEC Q200 qualified for automotive applications

Enhanced protection against humidity with improved coating

Lead free and RoHS compliant for environmentally friendly usage

High power rating capability up to 1W

SMD enabled for efficient space utilisation on PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy