TE Connectivity NEOHM SMA-Q 47.5 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT47R5
- RS Stock No.:
- 590-388
- Mfr. Part No.:
- SMA-Q0207BTCT47R5
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£570.00
(exc. VAT)
£684.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.285 | £570.00 |
*price indicative
- RS Stock No.:
- 590-388
- Mfr. Part No.:
- SMA-Q0207BTCT47R5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47.5Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | IEC 60115-1, RoHS, UL-94 V-0 or V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47.5Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Termination Style Melf 0207 | ||
Standards/Approvals IEC 60115-1, RoHS, UL-94 V-0 or V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a remarkable advancement in resistor technology, designed specifically for a multitude of demanding applications. It features an SMD-enabled structure that offers not only exceptional performance but also enhanced reliability. Engineered with advanced thin film technology, it excels in providing tight tolerance and low temperature coefficient, ensuring precision in any environment. It is AEC-Q200 qualified, making it a perfect fit for automotive and industrial applications where stability and durability are paramount. Featuring a lead-free and RoHS compliant design, this resistor also offers superior resistance to humidity and environmental factors, ensuring reliability in the most challenging conditions. Available in multiple power ratings and sizes, it caters to diverse operational needs, providing versatile solutions for modern electronic designs.
AEC Q200 qualification ensures reliability in critical applications
Low temperature coefficient enhances stability under varying temperatures
Lead free construction supports eco friendly initiatives
Improved coating technology provides enhanced protection against humidity
High power rating offers flexibility for different circuit requirements
Compact SMD design facilitates space efficient placements on PCBs
Exceptional overall stability makes it ideal for precise measurements
Moisture sensitivity level of MSL1 safeguards against ESD damage during handling
Related links
- TE Connectivity NEOHM SMA-Q 47.5 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT47K5
- TE Connectivity NEOHM SMA-Q 287 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT287R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT866R
- TE Connectivity NEOHM SMA-Q 887 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT887R
- TE Connectivity NEOHM SMA-Q 287 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT287K
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K74
- TE Connectivity NEOHM SMA-Q 127 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT127R
- TE Connectivity NEOHM SMA-Q 10.5 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10R5
