TE Connectivity NEOHM SMA-Q 221 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX221R
- RS Stock No.:
- 590-342
- Mfr. Part No.:
- SMA-Q0204FTDX221R
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save -
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£69.00
(exc. VAT)
£84.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | £0.023 | £69.00 | - |
| 15000 + | £0.023 | £69.00 | - |
*price indicative
- RS Stock No.:
- 590-342
- Mfr. Part No.:
- SMA-Q0204FTDX221R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 221Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.4mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 221Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.4mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film resistors, showcasing an innovative surface mount design tailored for high-performance applications. Its robust construction offers unparalleled durability, making it ideal for automotive and industrial environments. This series excels in delivering exceptional stability, benefiting from advanced thin film technology, which results in remarkably low temperature coefficients and tighter tolerances. Designed to meet AEC-Q200 qualifications, the It demonstrates superior resistance to humidity and is entirely lead-free and RoHS compliant. With a range of power ratings and operating temperatures, it is perfectly crafted for projects requiring resilience and reliability in challenging conditions.
AEC Q200 certification ensures compliance with automotive standards
Advanced moisture protection enhances longevity in humid environments
High power ratings enable the use in demanding electronic applications
Low temperature coefficient guarantees consistent performance over a range of temperatures
Suitable for a variety of applications, including automotive, medical, and telecommunication
SMD design facilitates efficient assembly and integration into compact circuits
Notable tight tolerance levels allow for precise circuit designs
Lead free construction aligns with environmental regulations and standards
Related links
- TE Connectivity NEOHM SMA-Q 221 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX221K
- TE Connectivity NEOHM SMA-Q 221 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX221K
- TE Connectivity NEOHM SMA-Q 221 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX221R
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX10R2
- TE Connectivity NEOHM SMA-Q 1.5 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1R5
- TE Connectivity NEOHM SMA-Q 127 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX127R
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K
