TE Connectivity NEOHM SMA-Q 215 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX215K

Subtotal (1 reel of 3000 units)*

£423.00

(exc. VAT)

£507.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.141£423.00

*price indicative

RS Stock No.:
590-320
Mfr. Part No.:
SMA-Q0204BTCX215K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

215kΩ

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0204

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

Width

3mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor offers impeccable performance and reliability tailored for various industries. Boasting an AEC-Q200 qualification, this resistor is designed to meet stringent automotive standards while providing exceptional stability in temperature fluctuations. The innovative SMD-enabled structure ensures easy integration into modern electronic applications, while the enhanced lead-free and RoHS-compliant composition further emphasises its commitment to sustainability. With a tight tolerance and low temperature coefficient of resistance, this resistor is ideal for applications demanding accuracy and long-term performance under varied conditions. The extensive resistance range allows versatility across automotive, industrial, telecommunication, and medical sectors, making it a vital component for robust electronic designs.

Constructed using advanced thin film technology for superior accuracy

Enables seamless mounting in surface mount applications

Offers moisture sensitivity level of MSL1 for reliable performance

Provides excellent temperature characteristics for demanding environments

Designed for efficient resistance change management to ensure stability

Resilient against environmental stresses, ensuring longevity in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy