TE Connectivity NEOHM SMA-Q 287 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX287R

Subtotal (1 reel of 3000 units)*

£423.00

(exc. VAT)

£507.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.141£423.00

*price indicative

RS Stock No.:
590-299
Mfr. Part No.:
SMA-Q0204BTCX287R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

287Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0204

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

IEC 60115-1, IPC/JEDEC J-STD-020, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0

Width

3mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor redefines reliability and performance in electronic applications. Designed for challenging environments, It offers an SMD-enabled structure that ensures enhanced stability and accuracy. With AEC-Q200 qualification, it is ideal for automotive and industrial applications, providing peace of mind when reliability is paramount. The advanced thin-film technology not only adheres to stringent RoHS standards but ensures low TCR and tight tolerance, making it versatile for a wide array of uses. Available in multiple sizes, this resistor also boasts an improved coating that offers superior humidity protection, enhancing its durability in demanding conditions.

Advanced coating delivers improved humidity resistance

Excellent tolerance options ensure precision for various applications

Designed specifically for SMD installation convenience

Automotive qualifications guarantee consistent reliability under pressure

Low TCR contributes to stable performance across temperature variations

High power ratings allow extensive versatility beyond standard usage

Durable design withstands mechanical stress and environmental factors

Low moisture sensitivity enhances shelf life and usability

Perfect for sensitive applications in telecommunications and medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy