TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL22K1

Subtotal (1 reel of 3000 units)*

£1,689.00

(exc. VAT)

£2,028.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.563£1,689.00

*price indicative

RS Stock No.:
590-220
Mfr. Part No.:
SMA-Q0102BTCL22K1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

22.1kΩ

Resistor Type

Precision MELF

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

20V

Power Rating

0.3W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2.2mm

Termination Style

Melf 0102

Width

3mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed for demanding applications requiring high performance and reliability. It boasts a superior SMD-enabled structure, tight tolerances, and an ultra-low temperature coefficient, making it ideal for automotive, telecommunications, and industrial applications. Distinguished by its AEC-Q200 qualification, this lead-free and RoHS-compliant resistor offers enhanced moisture resistance through improved coating technology. This resistor ensures excellent performance under a wide range of operating conditions, making it a perfect choice for your precision circuits.

AEC Q200 qualified for automotive and industrial applications

Exceptional stability ensures reliable performance over time

Thin film technology allows for compact sizing without compromising quality

Low TCR value enhances temperature stability in challenging environments

Moisture sensitivity level of MSL1 protects against environmental damage

Compatible with modern SMD assembly processes

Enhanced solderability for improved assembly reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy