TE Connectivity NEOHM SMA-Q 24.9 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT24K9

Get a bulk buy discount

Add 10000 more to save £20.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

£138.00

(exc. VAT)

£166.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000£0.069£138.00-
10000 +£0.067£134.00£20.00

*price indicative

RS Stock No.:
590-177
Mfr. Part No.:
SMA-Q0207FTDT24K9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

24.9kΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Voltage

350V

Power Rating

1W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Length

5.9mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor from TE Connectivity offers exceptional reliability and performance for diverse applications, especially within the automotive and industrial sectors. This resistor boasts a compact SMD-enabled structure, ensuring easy integration into modern electronic circuits. With its tight tolerance and low temperature coefficient, it guarantees excellent stability and minimal signal drift, making it an ideal choice for critical measurement and testing equipment. AEC-Q200 qualified, this resistor provides an improved coating that protects against environmental factors, such as humidity, while remaining compliant with lead-free and RoHS guidelines. Operating efficiently across a wide temperature range, it excels in diverse environments while maintaining high power handling capabilities up to 1W.

AEC Q200 qualification ensures industrial reliability during application

Moisture sensitivity level 1 protects against external conditions

Thin film technology enhances overall accuracy

Developed for high power applications, delivering optimal performance

SMD structure allows for space efficient designs

Exceptional thermal stability improves long term reliability

Designed to withstand harsh operating conditions

Reflow soldering compatibility simplifies assembly processes

Electrostatic discharge protections safeguard component integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy