TE Connectivity NEOHM SMA-Q 10.5 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K5
- RS Stock No.:
- 590-173
- Mfr. Part No.:
- SMA-Q0207FTDT10K5
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save £20.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£138.00
(exc. VAT)
£166.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | £0.069 | £138.00 | - |
| 10000 + | £0.067 | £134.00 | £20.00 |
*price indicative
- RS Stock No.:
- 590-173
- Mfr. Part No.:
- SMA-Q0207FTDT10K5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, RoHS, UL-94 | |
| Width | 2.2mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10.5kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, RoHS, UL-94 | ||
Width 2.2mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistors, designed with advanced thin film technology. Compliant with AEC-Q200 standards, this resistor offers unparalleled stability and reliability, making it ideal for automotive and industrial applications. Its enhanced moisture protection ensures resilience in challenging environments, while a superior coating contributes to durability. With a robust operating temperature range and exceptional power ratings, It caters to diverse electronic needs, ensuring efficiency and performance without compromise. Tailored for engineers and manufacturers seeking precision, It stands out for its excellent thermal performance and minimal drift, making it a wise choice for precision measurement and testing applications.
AEC Q200 qualification assures high quality and reliability for critical applications
Thin film technology minimises resistance variations across temperatures
Enhanced coating provides superior protection from environmental factors
Compact SMD enabled structure supports space saving designs in modern electronics
Low TCR guarantees consistent performance in high precision circuits
Wide resistance range allows for flexibility in design applications
Supports a variety of power ratings for diverse applications, including medical and telecommunications
Moisture sensitivity level MSL1 ensures longevity in storage and deployment
Related links
- TE Connectivity NEOHM SMA-Q 10.5 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10R5
- TE Connectivity NEOHM SMA-Q 10.5 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10R5
- TE Connectivity NEOHM SMA-Q 10.5 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K5
- TE Connectivity NEOHM SMA-Q 41.2 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT41R2
- TE Connectivity NEOHM SMA-Q 102 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT102R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT576K
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10R2
