TE Connectivity NEOHM SMA-Q 10 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K

Bulk discount available

Subtotal (1 reel of 2000 units)*

£138.00

(exc. VAT)

£166.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 8000£0.069£138.00
10000 +£0.067£134.00

*price indicative

RS Stock No.:
590-170
Mfr. Part No.:
SMA-Q0207FTDT10K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10kΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Voltage

350V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS, UL-94 V-0 or V-1

Width

2.2mm

Length

5.90mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor exemplifies high performance and reliability, tailored for demanding applications across automotive, industrial, and medical sectors. It boasts an AEC-Q200 qualification, ensuring stringent standards of quality and performance. It is known for its superior construction, offers exceptional stability, low temperature coefficient, and tight tolerance levels, making it an ideal choice for critical circuit requirements. It features an SMD-enabled structure, promoting easy integration into modern electronic designs while ensuring robust protection against environmental factors. With a high power rating of up to 1W and a wide resistance range.

AEC Q200 qualified for automotive applications

Moisture sensitivity level MSL1, ensuring durable performance

Lead free and RoHS compliant for environmentally friendly use

Trimming line enhances precision manufacturing

Designed to minimise changes in resistance under standard operating conditions

Optimised for reflow soldering, simplifying the assembly process

Excellent overall stability to ensure reliable circuit performance

Related links