Panasonic 330mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1W - ERJB1BFR33U

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
573-088
Mfr. Part No.:
ERJB1BFR33U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

330mΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

ERJB1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy