Panasonic 220mΩ, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1BFR22U

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
573-078
Mfr. Part No.:
ERJB1BFR22U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

220mΩ

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy