Panasonic 100Ω, 0612 (1632M) Thick Film SMD Resistor ±1% 0.75W - ERJB2AF101V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
572-934
Mfr. Part No.:
ERJB2AF101V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100Ω

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

0.75W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Related links