Panasonic 2.2kΩ, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1AF222U

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
572-849
Mfr. Part No.:
ERJB1AF222U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.2kΩ

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C