Panasonic 100mΩ, 1225 (3264M) Thick Film SMD Resistor ±1% 1.33W - ERJA1CFR10U
- RS Stock No.:
- 572-794
- Mfr. Part No.:
- ERJA1CFR10U
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 572-794
- Mfr. Part No.:
- ERJA1CFR10U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100mΩ | |
| Technology | Thick Film | |
| Package/Case | 1225 (3264M) | |
| Tolerance | ±1% | |
| Power Rating | 1.33W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJA1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100mΩ | ||
Technology Thick Film | ||
Package/Case 1225 (3264M) | ||
Tolerance ±1% | ||
Power Rating 1.33W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJA1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
