Panasonic ERJM1W 2mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
567-033
Mfr. Part No.:
ERJM1WTF2M0U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2mΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

+50 → +150ppm/°C

Series

ERJM1W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy