TE Connectivity CRG 47 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - CRG1206F47R
- RS Stock No.:
- 475-997
- Distrelec Article No.:
- 304-47-571
- Mfr. Part No.:
- CRG1206F47R
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 24391 units)*
£146.346
(exc. VAT)
£170.737
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 24391 - 97564 | £0.006 | £146.35 |
| 121955 + | £0.006 | £146.35 |
*price indicative
- RS Stock No.:
- 475-997
- Distrelec Article No.:
- 304-47-571
- Mfr. Part No.:
- CRG1206F47R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRG | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 0.55mm | |
| Width | 1.55mm | |
| Termination Style | Solder | |
| Length | 3.10mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRG | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals REACH, RoHS | ||
Height 0.55mm | ||
Width 1.55mm | ||
Termination Style Solder | ||
Length 3.10mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick film chip resistor is engineered for high performance in a compact form factor, making it an ideal solution for various industrial and general-purpose applications. The robust construction features a high power-to-size ratio that ensures reliable operation under demanding conditions. Each component is meticulously crafted with advanced technologies, including laser trimming for precise tolerances, offering both durability and reliability. With a wide resistance value range and multiple size options, it caters to diverse circuit requirements while maintaining excellent thermal stability. The resistor is designed to operate effectively across a broad temperature range, allowing for versatility in different environments.
Designed for high power ratings with a compact footprint
Robust design suitable for industrial and general-purpose applications
Utilises laser trimming technology for precise resistance tolerances
Offers a wide range of resistance values to meet various circuit needs
Ensures reliability and stability over temperature fluctuations
Meets industry standards for thermal management and electrical performance
Manufactured with materials compliant with environmental regulations
Related links
- TE Connectivity CRG 47 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - CRG1206F47R
- TE Connectivity CRG 68 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F68R
- TE Connectivity CRG 68 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F68K
- TE Connectivity CRG 75 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F75R
- TE Connectivity CRG 18 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F18K
- TE Connectivity CRG 12 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F12K
- TE Connectivity CRG 220 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F220K
- TE Connectivity CRG 56 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F56K
