TE Connectivity CRG 220 Ω, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CRG0603F220R
- RS Stock No.:
- 475-844
- Distrelec Article No.:
- 304-47-524
- Mfr. Part No.:
- CRG0603F220R
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 300000 more to save -
View bulk pricing optionsSubtotal (1 pack of 60000 units)*
£180.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 60000 - 240000 | £0.003 | £180.00 | - |
| 300000 + | £0.003 | £180.00 | - |
*price indicative
- RS Stock No.:
- 475-844
- Distrelec Article No.:
- 304-47-524
- Mfr. Part No.:
- CRG0603F220R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | 400 ppm/°C | |
| Automotive Standard | No | |
| Series | CRG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 450μm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 220Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient 400 ppm/°C | ||
Automotive Standard No | ||
Series CRG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Length 1.6mm | ||
Height 450μm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick film chip resistor is designed for robust performance across various applications. Offering a high power-to-size ratio, this component is ideal for industrial and general-purpose uses, providing reliability where it's needed most. The product features a value range that meets diverse circuit design requirements, making it a versatile choice for electronics manufacturers. Its construction includes a laser-trimmed resistive element and electroplated termination, ensuring durability and excellent thermal stability. The extensive resistance range, coupled with precise tolerances, ensures optimal functionality even under demanding conditions. This chip resistor heightens efficiency and is a vital component for both prototyping and mass production.
Laser-trimmed for precise tolerance
Robust electroplated matte finish for enhanced durability
Wide resistance range catering to diverse designs
Excellent performance across a broad temperature range
Compact sizes allowing flexibility in circuit layouts
Compliant with international RoHS standards for environmentally friendly manufacturing
Resistant to thermal shock, ensuring reliability in fluctuating conditions
Related links
- TE Connectivity CRG 220 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F220K
- TE Connectivity CRG 220 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F220K
- TE Connectivity CRG 220 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRG0805F220R
- TE Connectivity CRG 220 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F220K
- TE Connectivity CRG 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F220R
- TE Connectivity CRG 220Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 68 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F68R
- TE Connectivity CRG 18 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F18R
