TE Connectivity 45.3kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1J45K3B

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
473-225
Mfr. Part No.:
RN73C1J45K3B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

45.3kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy