TE Connectivity 24.9kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1J24K9B

Stock information currently inaccessible
RS Stock No.:
472-694
Mfr. Part No.:
RN73C1J24K9B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

24.9kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy