TE Connectivity RN73 13 Ω, 0603 Thin Film ±0.1 % 0.06 W - RN73C1J13RB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-676
Mfr. Part No.:
RN73C1J13RB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

13Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±10 ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Precision Thin Film Resistors RN73 Series


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy