TE Connectivity CRG 11 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1-1623409-0
- RS Stock No.:
- 468-146
- Distrelec Article No.:
- 304-59-862
- Mfr. Part No.:
- 1-1623409-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-146
- Distrelec Article No.:
- 304-59-862
- Mfr. Part No.:
- 1-1623409-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 11kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRG | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 11kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRG | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TH
The TE Connectivity High-quality thick film chip resistor designed for precise performance in various electronic applications. With its robust construction and reliable specifications, this component ensures optimal current handling while maintaining performance integrity even at elevated temperatures of up to 260°C. The resistors low halogen content reinforces its compliance with environmental standards, making it an ideal choice for manufacturers focusing on sustainability without compromising on performance. This resistor not only meets the stringent EU RoHS and REACH regulations but also showcases versatility across various electronic products, ensuring safety and long-term reliability.
Ideal for applications requiring high precision and reliability
Low halogen content promotes environmental sustainability
Capable of handling reflow soldering processes up to 260°C
Compliant with multiple global regulations governing electronic components
Robust design enhances durability and longevity in diverse environments
Compatible with a range of TEs other components for seamless integration
Related links
- TE Connectivity CRG 68 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F68R
- TE Connectivity CRG 18 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F18K
- TE Connectivity CRG 12 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F12K
- TE Connectivity CRG 68 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F68K
- TE Connectivity CRG 75 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F75R
- TE Connectivity CRG 56 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F56K
- TE Connectivity CRG 220 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F220K
- TE Connectivity CRG 15 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRG1206F15K
