TE Connectivity SMV 3.3 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-9

Subtotal (1 reel of 1000 units)*

£312.00

(exc. VAT)

£374.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.312£312.00

*price indicative

RS Stock No.:
467-047
Distrelec Article No.:
304-58-957
Mfr. Part No.:
1-2176323-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.3mΩ

Product Type

Resistor

Resistor Type

Metal Glaze Film

Technology

Thick Film

Package/Case

Tape & Reel

Tolerance

5 %

Power Rating

2W

Mount Type

Surface

Automotive Standard

No

Series

SMV

Maximum Operating Temperature

260°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
TW
The TE Connectivity highly efficient metal glaze SMD resistor is engineered to deliver exceptional performance across a broad range of applications. Designed for superior durability and reliability, the SMV 2W 3M3 5% provides a robust solution whether used in critical circuits or demanding environments. With its low halogen composition and compliance with EU regulations, this component ensures environmental safety without compromising on quality. The advanced solder capability allows for seamless reflow soldering up to 260°C, making it an ideal choice for modern manufacturing processes. This product not only meets the stringent requirements of the European RoHS and ELV directives but also demonstrates TE's commitment to innovation in electrical components, ensuring optimal operational efficiency for diverse electronic setups.

Designed to withstand high temperatures for reliable performance

Low halogen content contributes to eco-friendly manufacturing

Complies with EU RoHS and ELV directives for safety and reliability

Reflow solder capable at temperatures up to 260°C for ease of assembly

Offers exceptional durability for use in demanding electronic applications

Supports a wide array of compatible parts for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy