Bourns CR0805 120 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-121ELF
- RS Stock No.:
- 458-612
- Mfr. Part No.:
- CR0805-JW-121ELF
- Brand:
- Bourns
Get a bulk buy discount
Add 250 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£0.11
(exc. VAT)
£0.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19,110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | £0.011 | £0.11 | - |
| 250 - 990 | £0.009 | £0.09 | 18% |
| 1000 - 4990 | £0.007 | £0.07 | 36% |
| 5000 + | £0.006 | £0.06 | 45% |
*price indicative
- RS Stock No.:
- 458-612
- Mfr. Part No.:
- CR0805-JW-121ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 120Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Series | CR0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 120Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Power Rating 0.13W | ||
Temperature Coefficient ±200 ppm/°C | ||
Series CR0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, CR0805-JW Series - 5%
The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR0805 120 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-121ELF
- Bourns CR0805 51 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-510ELF
- Bourns CR0805 470 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-471ELF
- Bourns CR0805 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-103ELF
- Bourns CR0805 27 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-273ELF
- Bourns CR0805 47 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-473ELF
- Bourns CR0805 220 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-221ELF
- Bourns CR0805 1 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-105ELF
