Panasonic ERJPA2 2.2 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J2R2X
- RS Stock No.:
- 433-975
- Mfr. Part No.:
- ERJPA2J2R2X
- Brand:
- Panasonic
Subtotal (1 pack of 10 units)*
£0.13
(exc. VAT)
£0.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19,940 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.013 | £0.13 |
*price indicative
- RS Stock No.:
- 433-975
- Mfr. Part No.:
- ERJPA2J2R2X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor | |
| Resistance | 2.2Ω | |
| Technology | Thick Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0402 | |
| Packaging | Taping | |
| Tolerance | 5 % | |
| Power Rating | 0.2W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 → 600 ppm/K | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | ERJPA2 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 350μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor | ||
Resistance 2.2Ω | ||
Technology Thick Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0402 | ||
Packaging Taping | ||
Tolerance 5 % | ||
Power Rating 0.2W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient -100 → 600 ppm/K | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series ERJPA2 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Length 1mm | ||
Height 350μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
The Panasonic Thick Film Resistor is a small and high-power chip resistor designed for surface-mount applications in demanding environments. It features Pulse withstanding capability, making it suitable for high-performance circuits. Its Compact form factor ensures efficient space utilization in electronic designs.
ESD surge characteristics
High reliability
Suitable for reflow and flow soldering
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic ERJPA2 1.6 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R6X
- Panasonic ERJPA2 1.3 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R3X
- Panasonic ERJPA2 3 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J3R0X
- Panasonic ERJPA2 6.8 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J6R8X
- Panasonic ERJPA2 1 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R0X
- Panasonic ERJPA2 3.3 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J3R3X
- Panasonic ERJPA2 1.8 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R8X
- Panasonic ERJPA2 1.2 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R2X
