KOA 5.6kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W - RK73B1ETTP562J

Stock information currently inaccessible
RS Stock No.:
430-739
Mfr. Part No.:
RK73B1ETTP562J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

5.6kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C