Wurth Elektronik KS04 20 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110133
- RS Stock No.:
- 427-384
- Mfr. Part No.:
- 560112110133
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£0.25
(exc. VAT)
£0.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.025 | £0.25 |
| 100 - 240 | £0.024 | £0.24 |
| 250 - 490 | £0.022 | £0.22 |
| 500 + | £0.02 | £0.20 |
*price indicative
- RS Stock No.:
- 427-384
- Mfr. Part No.:
- 560112110133
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Reel & Carton | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100/+100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | KS04 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | DIN EN 61760-2, DIN ISO 2768-1m, IPC, JEDEC J-STD-020E, REACH, RoHS | |
| Termination Style | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Resistor | ||
Resistance 20Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Reel & Carton | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -100/+100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series KS04 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals DIN EN 61760-2, DIN ISO 2768-1m, IPC, JEDEC J-STD-020E, REACH, RoHS | ||
Termination Style Tin over Nickel | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1 L x 0.5 W x 0.35 H mm, making them are ideal for industrial applications, IT and communication systems, and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
Related links
- Wurth Elektronik KS04 3.3 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110238
- Wurth Elektronik KS04 220 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110218
- Wurth Elektronik KS04 113 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110187
- Wurth Elektronik KS04 442 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110242
- Wurth Elektronik WRIS-RSKS 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110008
- Wurth Elektronik WRIS-RSKS 10 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110184
- Wurth Elektronik WRIS-RSKS 20 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110010
- Wurth Elektronik WRIS-RSKS 22 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110216
