Panasonic ERJ PA2 6.8 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J682X
- RS Stock No.:
- 287-892
- Mfr. Part No.:
- ERJPA2J682X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£0.36
(exc. VAT)
£0.43
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 400 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.036 | £0.36 |
| 100 - 240 | £0.035 | £0.35 |
| 250 - 490 | £0.032 | £0.32 |
| 500 - 990 | £0.03 | £0.30 |
| 1000 + | £0.029 | £0.29 |
*price indicative
- RS Stock No.:
- 287-892
- Mfr. Part No.:
- ERJPA2J682X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 6.8kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.2W | |
| Voltage | 50V | |
| Temperature Coefficient | 200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ PA2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 400μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 6.8kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.2W | ||
Voltage 50V | ||
Temperature Coefficient 200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ PA2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Width 500μm | ||
Length 1mm | ||
Height 400μm | ||
- COO (Country of Origin):
- JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ PA2 33 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J333X
- Panasonic ERJ PA2 8.20 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J822X
- Panasonic ERJ PA2 15 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J153X
- Panasonic ERJ PA2 4.7 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J472X
- Panasonic ERJ PA2 2.7 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J272X
- Panasonic ERJ PA2 22 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J223X
- Panasonic ERJ PA2 56 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J563X
- Panasonic ERJ PA2 100 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J104X
