Panasonic ERJ 1.8 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ1R8V
- RS Stock No.:
- 287-854
- Mfr. Part No.:
- ERJ6GEYJ1R8V
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.25
(exc. VAT)
£0.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,790 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.025 | £0.25 |
*price indicative
- RS Stock No.:
- 287-854
- Mfr. Part No.:
- ERJ6GEYJ1R8V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.8Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -100 → 600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Termination Style | Surface Mount | |
| Length | 2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.8Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient -100 → 600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Termination Style Surface Mount | ||
Length 2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- CN
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.
Suitable for both reflow and flow soldering
RoHS compliant
Related links
- Panasonic ERJ 1.8 MΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ185V
- Panasonic ERJ 24 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ240V
- Panasonic ERJ 1.2 MΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ125V
- Panasonic ERJ 5.6 MΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ565V
- Panasonic ERJ 6.2 MΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ625V
- Panasonic ERJ 27 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ270V
- ROHM UCR 150 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 5 % 0.13 W - UCR01MVPJLR15
- Panasonic ERJ 10 MΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.13 W - ERJ6GEYJ106V
