Panasonic ERJ 1.15 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERJ6ENF1154V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£0.24

(exc. VAT)

£0.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90£0.024£0.24
100 - 240£0.022£0.22
250 - 490£0.021£0.21
500 +£0.019£0.19

*price indicative

Packaging Options:
RS Stock No.:
287-823
Mfr. Part No.:
ERJ6ENF1154V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

1.15mΩ

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Height

0.6mm

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Solder

Length

2mm

COO (Country of Origin):
CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.

AEC-Q200 compliant

RoHS compliant

Low resistance tolerance

Compatible with IEC 60115-8 and JIS C 5201-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy