Panasonic ERJ 2RK 11.5 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF1152X

Subtotal (1 bag of 10 units)*

£0.13

(exc. VAT)

£0.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,990 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.013£0.13

*price indicative

Packaging Options:
RS Stock No.:
287-650
Mfr. Part No.:
ERJ2RKF1152X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

11.5kΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ 2RK

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Width

0.5mm

Height

0.35mm

Termination Style

Solder

Length

1mm

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.

RoHS compliant

Low resistance tolerance

Related links