Panasonic ERJ 3EK 1.02 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1021V

Subtotal (1 bag of 10 units)*

£0.24

(exc. VAT)

£0.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.024£0.24

*price indicative

Packaging Options:
RS Stock No.:
287-523
Mfr. Part No.:
ERJ3EKF1021V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.02kΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ 3EK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Termination Style

Solder

Length

1.6mm

Height

0.45mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

COO (Country of Origin):
CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.

AEC-Q200 compliant

RoHS compliant

Low resistance tolerance

Compatible with IEC 60115-8 and JIS C 5201-8

Related links