Panasonic ERJ PA2 82 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F82R0X

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£0.52

(exc. VAT)

£0.62

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,400 unit(s), ready to ship

Units
Per unit
Per Bag*
10 - 90£0.052£0.52
100 - 240£0.05£0.50
250 - 490£0.045£0.45
500 - 990£0.042£0.42
1000 +£0.04£0.40

*price indicative

Packaging Options:
RS Stock No.:
282-442
Mfr. Part No.:
ERJPA2F82R0X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

82Ω

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.2W

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERJ PA2

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

1mm

Height

400μm

Width

500μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

COO (Country of Origin):
JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy