Panasonic ERJ 191 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF1913X
- RS Stock No.:
- 277-980
- Mfr. Part No.:
- ERJ2RKF1913X
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.13
(exc. VAT)
£0.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 29,240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.013 | £0.13 |
*price indicative
- RS Stock No.:
- 277-980
- Mfr. Part No.:
- ERJ2RKF1913X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 191kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Width | 0.50mm | |
| Height | 0.40mm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 191kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ± 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Width 0.50mm | ||
Height 0.40mm | ||
Length 1mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 191kΩ Resistance, ± 1 % Tolerance - ERJ2RKF1913X
This surface mount fixed resistor is a precision component designed for Advanced electronic applications. With a resistance Value of 191kΩ, this thick film resistor comes in a 0402 (1005M) package, making it Ideal for space-constrained environments. The reliable performance is complemented by a tolerance of ±1%, suitable for incorporation in automotive designs that adhere to AEC-Q200 standards. The operating temperature range of -55°C to +155°C ensures functionality across a wide range of conditions.
Features & Benefits
• Offers a resistance Value of 191kΩ for precise circuit applications
• Thick film technology ensures durability and efficient performance
• Compact 0402 package minimises board space for optimisation
• AEC-Q200 compliance guarantees reliability for automotive use
• ±1% tolerance provides reliable performance in critical applications
• Wide operating temperature range supports diverse environmental conditions
• Thick film technology ensures durability and efficient performance
• Compact 0402 package minimises board space for optimisation
• AEC-Q200 compliance guarantees reliability for automotive use
• ±1% tolerance provides reliable performance in critical applications
• Wide operating temperature range supports diverse environmental conditions
Applications
• Used in automotive electronic control units for consistent operation
• Applied in industrial automation systems requiring precise measurements
• Utilised in consumer electronics to ensure stable performance
• Integrated into power management circuits for efficient operations
• Effective in telecommunications devices to maintain signal integrity
• Applied in industrial automation systems requiring precise measurements
• Utilised in consumer electronics to ensure stable performance
• Integrated into power management circuits for efficient operations
• Effective in telecommunications devices to maintain signal integrity
What are the benefits of using a thick film technology resistor?
Thick film technology provides excellent thermal performance and high reliability, making it suitable for demanding applications. The manufacturing process offers a broad resistance range with minimal variations, contributing to consistent circuit performance.
How does the temperature coefficient impact resistor selection?
The ±100ppm/°C temperature coefficient indicates stability under temperature fluctuations, allowing for precise functionality in varying environmental conditions. This ensures that the resistor maintains its specified resistance Value throughout its operating range.
In what scenarios is the low tolerance advantageous?
A low tolerance resistor like this one is advantageous in precision applications, where minor resistance variations can significantly affect circuit performance. It assures engineers of reliable results in critical designs needing accurate measurements.
What is the significance of AEC-Q200 compliance?
AEC-Q200 compliance signifies that the resistor has passed rigorous automotive testing standards, ensuring it can operate reliably in harsh automotive environments. This makes it a trusted choice for automotive engineers prioritising quality and dependability.
Related links
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3002X
- Panasonic ERJ 3EK 1.33 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1331V
- Panasonic ERJ 2RK 59 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5902X
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5102V
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5102X
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3323X
- Panasonic ERJ 3EK 59 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5902V
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF2000X
