Panasonic ERJ 2RK 13.3 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF1332X
- RS Stock No.:
- 277-952
- Mfr. Part No.:
- ERJ2RKF1332X
- Brand:
- Panasonic
Subtotal (10 units, in bags of 10)*
£0.14
(exc. VAT)
£0.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8,710 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.014 | £0.14 |
*price indicative
- RS Stock No.:
- 277-952
- Mfr. Part No.:
- ERJ2RKF1332X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 13.3kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ 2RK | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JEITA RC-2134C, JIS C 5201-8, IEC 60115-8 | |
| Height | 0.4mm | |
| Width | 0.5mm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 13.3kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ 2RK | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JEITA RC-2134C, JIS C 5201-8, IEC 60115-8 | ||
Height 0.4mm | ||
Width 0.5mm | ||
Length 1mm | ||
- COO (Country of Origin):
- CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.
AEC-Q200 compliant
RoHS compliant
Low resistance tolerance
Compatible with IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic ERJ 2RK 13.3 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF13R3X
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF2000X
- Panasonic ERJ 2RK 59 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5902X
- Panasonic ERJ 2RK 30 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3002X
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3323X
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5102X
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF56R0X
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5362X
