Panasonic ERJ 6810 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF6811V
- RS Stock No.:
- 277-779
- Mfr. Part No.:
- ERJ3EKF6811V
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.24
(exc. VAT)
£0.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 34,750 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.024 | £0.24 |
*price indicative
- RS Stock No.:
- 277-779
- Mfr. Part No.:
- ERJ3EKF6811V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 6810Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Height | 0.55mm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 6810Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Height 0.55mm | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 6810Ω Resistance, ±1 % Tolerance - ERJ3EKF6811V
This surface mount fixed resistor is designed for versatile applications in electronic circuits, featuring a resistance Value of 6810Ω. Built with thick film technology, this reliable resistor is housed in a Compact 0603 (1608M) package, making it suitable for space-constrained designs. With a power rating of 0.1 W and an operating temperature range from -55°C to +155°C, it stands as a robust choice for automotive and General Electronics applications.
Features & Benefits
• Utilises thick film technology for enhanced stability and performance
• Resilience in extreme temperatures ensures dependable operation
• Offers a low tolerance of ±1% for high precision applications
• Compact 0603 package Ideal for modern PCB designs
• Rated for 0.1 W to efficiently handle power requirements
• Complies with AEC-Q200 standards for automotive reliability
• Resilience in extreme temperatures ensures dependable operation
• Offers a low tolerance of ±1% for high precision applications
• Compact 0603 package Ideal for modern PCB designs
• Rated for 0.1 W to efficiently handle power requirements
• Complies with AEC-Q200 standards for automotive reliability
Applications
• Ideal for automotive circuit designs requiring high reliability
• Suitable for projects in the electronics sector that demand precision
• Used in various industrial where space is limited
• Compatible with modern PCB configurations, ensuring design flexibility
• Suitable for projects in the electronics sector that demand precision
• Used in various industrial where space is limited
• Compatible with modern PCB configurations, ensuring design flexibility
How does the tolerance level affect performance in circuits?
A low tolerance level of ±1% ensures that the resistor maintains consistent performance, leading to enhanced precision in circuit behaviour and minimising deviations in voltage and current levels across applications.
What advantages does thick film technology provide over other types?
Thick film technology offers superior thermal stability and reliability, making it suitable for demanding applications, especially in automotive environments where fluctuations in temperature and conditions occur frequently.
In what scenarios would this resistor be used in automotive applications?
This resistor is valuable in automotive applications for functions such as signal conditioning, where accurate current limiting is crucial, and for sensor interfaces, where precise resistive values are needed for optimal performance.
How does the Compact 0603 size benefit modern electronic designs?
The Compact 0603 size allows for denser layouts on PCBs, enabling manufacturers to utilise space efficiently while maintaining high performance, which is essential in todays miniaturised electronics.
Related links
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5102V
- Panasonic ERJ 3EK 59 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5902V
- Panasonic ERJ 3EK 1.91 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1911V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4703V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2101V
- Panasonic ERJ 3EK 4.7 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF4701V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF49R9V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1211V
