TE Connectivity TLA3A 1mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
220-009
Mfr. Part No.:
TL3A R001 1%
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1mΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

TLA3A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy