Panasonic, ELL6R Wire-wound SMD Inductor 1 μH ±20% Wire-Wound 3A Idc

Stock information currently inaccessible
RS Stock No.:
920-5190
Mfr. Part No.:
ELL6RH1R0M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

1 μH

Maximum DC Current

3A

Length

6.4mm

Depth

6mm

Height

2.8mm

Dimensions

6.4 x 6 x 2.8mm

Tolerance

±20%

Maximum DC Resistance

19mΩ

Series

ELL6R

Inductor Construction

Wire-Wound

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy