TE Connectivity, 3631 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH 1.6A Idc Q:34
- RS Stock No.:
- 909-7909
- Mfr. Part No.:
- 1-1625812-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 909-7909
- Mfr. Part No.:
- 1-1625812-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 47 μH | |
| Maximum DC Current | 1.6A | |
| Length | 12.7mm | |
| Depth | 12.7mm | |
| Height | 6mm | |
| Dimensions | 12.7 x 12.7 x 6mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 130mΩ | |
| Series | 3631 | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -50°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 34 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 47 μH | ||
Maximum DC Current 1.6A | ||
Length 12.7mm | ||
Depth 12.7mm | ||
Height 6mm | ||
Dimensions 12.7 x 12.7 x 6mm | ||
Shielded Yes | ||
Maximum DC Resistance 130mΩ | ||
Series 3631 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -50°C | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 34 | ||
- COO (Country of Origin):
- TW
