Wurth Elektronik, WE-KI, 1008A Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH 1 A Idc Q:60
- RS Stock No.:
- 883-0054
- Mfr. Part No.:
- 744762115A
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£3.29
(exc. VAT)
£3.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | £0.329 | £3.29 | - |
| 100 - 490 | £0.279 | £2.79 | 15% |
| 500 - 1990 | £0.259 | £2.59 | 21% |
| 2000 + | £0.246 | £2.46 | 25% |
*price indicative
- RS Stock No.:
- 883-0054
- Mfr. Part No.:
- 744762115A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 1008A | |
| Length | 2.5mm | |
| Maximum DC Resistance | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 2.7GHz | |
| Minimum Quality Factor | 60 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 1008A | ||
Length 2.5mm | ||
Maximum DC Resistance 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Depth 2mm | ||
Height 1.6mm | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 2.7GHz | ||
Minimum Quality Factor 60 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-KI Series Wire-Wound Inductors
Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth Elektronik 1008A Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH 500 mA Idc Q:45
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 68 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 18 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.082 μH 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.056 μH 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.039 μH ±5 % 1 A Idc Q:60
