TE Connectivity, 3671, 0603 (1608M) Wire-wound SMD Inductor 68 nH Wire-Wound 400mA Idc
- RS Stock No.:
- 863-7625
- Mfr. Part No.:
- 2-2176221-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 863-7625
- Mfr. Part No.:
- 2-2176221-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 68 nH | |
| Maximum DC Current | 400mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Series | 3671 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 68 nH | ||
Maximum DC Current 400mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Series 3671 | ||
Inductor Construction Wire-Wound | ||
