TE Connectivity, 3671, 0402 (1005M) Wire-wound SMD Inductor 1.6 nH Wire-Wound 300mA Idc
- RS Stock No.:
- 863-7470
- Mfr. Part No.:
- 2176220-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 863-7470
- Mfr. Part No.:
- 2176220-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 1.6 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Series | 3671 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 1.6 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Series 3671 | ||
Inductor Construction Wire-Wound | ||
