EPCOS, B82464P4, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 850mA Idc
- RS Stock No.:
- 844-2718
- Mfr. Part No.:
- B82464P4154M000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 844-2718
- Mfr. Part No.:
- B82464P4154M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 150 μH | |
| Maximum DC Current | 850mA | |
| Package/Case | SMD | |
| Length | 10.4mm | |
| Depth | 10.4mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 4.8mm | |
| Dimensions | 10.4 x 10.4 x 4.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 320mΩ | |
| Series | B82464P4 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 150 μH | ||
Maximum DC Current 850mA | ||
Package/Case SMD | ||
Length 10.4mm | ||
Depth 10.4mm | ||
Automotive Standard AEC-Q200 | ||
Height 4.8mm | ||
Dimensions 10.4 x 10.4 x 4.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 320mΩ | ||
Series B82464P4 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
