EPCOS, B82559A, ERU20 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±10% Wire-Wound 19A Idc
- RS Stock No.:
- 801-9816
- Mfr. Part No.:
- B82559A5682A020
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 801-9816
- Mfr. Part No.:
- B82559A5682A020
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 19A | |
| Package/Case | ERU20 | |
| Length | 21.5mm | |
| Depth | 21mm | |
| Height | 9.8mm | |
| Dimensions | 21.5 x 21 x 9.8mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 2.9mΩ | |
| Series | B82559A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 6.8 μH | ||
Maximum DC Current 19A | ||
Package/Case ERU20 | ||
Length 21.5mm | ||
Depth 21mm | ||
Height 9.8mm | ||
Dimensions 21.5 x 21 x 9.8mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.9mΩ | ||
Series B82559A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
