EPCOS, B82559A, ERU20 Shielded Wire-wound SMD Inductor with a Ferrite Core, 35 μH ±10% Wire-Wound 9.3A Idc
- RS Stock No.:
- 801-9793
- Mfr. Part No.:
- B82559A0353A020
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 801-9793
- Mfr. Part No.:
- B82559A0353A020
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 35 μH | |
| Maximum DC Current | 9.3A | |
| Package/Case | ERU20 | |
| Length | 21.5mm | |
| Depth | 21mm | |
| Height | 14.2mm | |
| Dimensions | 21.5 x 21 x 14.2mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 6.6mΩ | |
| Series | B82559A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 35 μH | ||
Maximum DC Current 9.3A | ||
Package/Case ERU20 | ||
Length 21.5mm | ||
Depth 21mm | ||
Height 14.2mm | ||
Dimensions 21.5 x 21 x 14.2mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 6.6mΩ | ||
Series B82559A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
