EPCOS, B82559A, ERU20 Shielded Wire-wound SMD Inductor with a Ferrite Core, 20 μH ±10% Wire-Wound 14.3A Idc

Stock information currently inaccessible
RS Stock No.:
801-9780
Mfr. Part No.:
B82559A0203A020
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

20 μH

Maximum DC Current

14.3A

Package/Case

ERU20

Length

21.5mm

Depth

21mm

Height

14.2mm

Dimensions

21.5 x 21 x 14.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

6mΩ

Series

B82559A

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN