EPCOS, SIMID, 2220 (5650M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±10% Wire-Wound 1.8A Idc Q:10

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
801-9591
Mfr. Part No.:
B82442A1102K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

1 μH

Maximum DC Current

1.8A

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Height

5mm

Dimensions

5.6 x 5 x 5mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

24mΩ

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

95MHz

Minimum Operating Temperature

-55°C

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Quality Factor

10

COO (Country of Origin):
HU